RS PRO RSMSO-2102EA, 100MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Subtotal (1 unit)*

£1,587.30

(exc. VAT)

£1,904.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,587.30

*price indicative


Calibration Options:

Each

£1,678.30

(exc. VAT)

£2,013.96

(inc. VAT)

Each

£1,710.30

(exc. VAT)

£2,052.36

(inc. VAT)

RS Stock No.:
180-4790
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps, 200 Msps

Screen Size

8in

Power Source

Mains

Weight

2.8kg

Minimum Vertical Sensitivity

1mV/div

Input Impedance

1 MΩ

Display Type

WVGA

Rise Time

3.5ns

Maximum Time Base

100s/div

Dimensions

384 x 127.3 x 208mm

Safety Category

CAT I 300 V, CAT II 300V

Input Capacitance

16 pF

Digital/Analogue

Digital

Minimum Time Base

1ns/div

Maximum Vertical Sensitivity

10V/div

Vertical Resolution

8 bit